PSMP-FSBA-2380

Amphenol RF
523-PSMP-FSBA-2380
PSMP-FSBA-2380

Mfr.:

Description:
RF Adapters - In Series Plug/Plug Fml Cont. Bullet Adptr 23.80mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,96 € 11,96 €
10,83 € 108,30 €
10,78 € 269,50 €
10,65 € 426,00 €
9,87 € 1.184,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
P-SMP
Plug (Male)
Normal
Plug
Normal
50 Ohms
10 GHz
Bronze
Gold
Beryllium Copper
Tray
Brand: Amphenol RF
Contact Material: Beryllium Copper
Mating Cycles: 100 Cycles
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 40
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99