PSMP-FSBA-1175

Amphenol RF
523-PSMP-FSBA-1175
PSMP-FSBA-1175

Mfr.:

Description:
RF Adapters - In Series Plug/Plug Fml Cont. Bullet Adptr 11.75mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,58 € 11,58 €
10,54 € 105,40 €
10,00 € 250,00 €
9,98 € 399,20 €
9,76 € 1.171,20 €
9,66 € 2.704,80 €
9,49 € 4.934,80 €
9,27 € 9.270,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
P-SMP
Plug (Male)
Normal
Plug
Normal
50 Ohms
10 GHz
Bronze
Gold
Beryllium Copper
Tray
Brand: Amphenol RF
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 100 Cycles
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 40
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99