HSDSJZSJZ04-18

Amphenol RF
523-HSDSJZSJZ04-18
HSDSJZSJZ04-18

Mfr.:

Description:
RF Cable Assemblies HSD S Jk to HSD S Jk Pn 1234 to 1234 .75M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,27 € 1.181,75 €
45,68 € 2.284,00 €
44,57 € 4.457,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
HSD
Jack (Female)
Straight
HSD
Jack (Female)
Straight
750 mm (29.528 in)
100 Ohms
2 GHz
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 31,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

High Speed Data (HSD) Cable Assemblies

Amphenol RF High-Speed Data (HSD) Cable Assemblies are a 100Ω connection system for differential and digital data transmission. These cable assemblies feature up to a 1.6Gbps data rate and optimized EMI shielding according to the CISPR 25 standard. Amphenol RF HSD Cable Assemblies incorporate a female contact that employs a closed entry to prevent mismatching and stubbing. Typical applications include infotainment modules, head-end units, cluster displays, and consumer ports.