FM2-NBRP-PCB-1

Amphenol RF
523-FM2NBRPPCB1
FM2-NBRP-PCB-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA RA PCB-PLG T/H KEYCODE B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.609

Stock:
1.609 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1609 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,39 € 5,39 €
4,43 € 44,30 €
4,28 € 107,00 €
4,09 € 204,50 €
3,69 € 369,00 €
3,29 € 822,50 €
3,22 € 3.220,00 €
Full Reel (Order in multiples of 1700)
3,12 € 5.304,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMB
Plug (Pin)
50 Ohms
9 GHz
Solder
Right Angle
Standard
Through Hole
Reel
Cut Tape
Body Finish: Tin
Body Material: Zinc
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Push On
Frequency: 9 GHz
Isolation: Non-Isolated
Mating Cycles: 25 Cycle
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: AUTOMATE
Factory Pack Quantity: 1700
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AUTOMATE® Mini-FAKRA Connectors

Amphenol RF AUTOMATE® Mini-FAKRA Connectors feature a space-conscious, high-performance interface central to the next generation of vehicle applications. The series supports up to 20Gbps data transmission and reduces installation space requirements by up to 80% compared with previous FAKRA products. Colour-coded housings provide visual guidance during the assembly process and mechanical keying options prevent connector mismating. Amphenol RF AUTOMATE Mini-FAKRA Connectors support frequencies of up to 9GHz and offer an operating temperature range of -40°C to +105°C. Typical applications include autonomous vehicles, 360° surround-view cameras, GPS navigation, 3D instrument clusters, and more.