FM1-NZSP-PCB-1

Amphenol RF
523-FM1-NZSP-PCB-1
FM1-NZSP-PCB-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors AUTOMATE Type A Mini-FAKRA Single Port PCB TH Straight Plug 50 Ohm Z Code

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.543

Stock:
1.543 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
4,34 € 43,40 €
4,07 € 101,75 €
3,94 € 197,00 €
3,77 € 377,00 €
3,33 € 832,50 €
3,24 € 1.620,00 €
2,62 € 2.620,00 €
Full Reel (Order in multiples of 1600)
2,49 € 3.984,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Plugs
FAKRA
Plug (Pin)
50 Ohms
15 GHz
Solder
Straight
Standard
PCB Mount
Reel
Cut Tape
Body Finish: Tin
Body Material: Zinc Alloy
Body Style: Vertical PCB Mount
Brand: Amphenol RF
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 25 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: AUTOMATE
Factory Pack Quantity: 1600
Subcategory: RF Interconnects
Voltage Rating: 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99