FM1-NDRP-PCB-3

Amphenol RF
523-FM1-NDRP-PCB-3
FM1-NDRP-PCB-3

Mfr.:

Description:
RF Connectors / Coaxial Connectors AUTOMATE Type A Mini-FAKRA Single Port PCB Through Hole Right Angle Plug 50 Ohm D Code

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,67 € 2.670,00 €
2,61 € 5.220,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connector
FAKRA
50 Ohms
9 GHz
Solder
Right Angle
Standard
PCB Mount
Reel
Body Finish: Tin
Body Material: Zinc Alloy
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Copper Alloy
Contact Plating: Gold
Mating Cycles: 25 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: FAKRA
Factory Pack Quantity: 1000
Subcategory: RF Interconnects
Tradename: AUTOMATE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AUTOMATE® Mini-FAKRA Connectors

Amphenol RF AUTOMATE® Mini-FAKRA Connectors feature a space-conscious, high-performance interface central to the next generation of vehicle applications. The series supports up to 20Gbps data transmission and reduces installation space requirements by up to 80% compared with previous FAKRA products. Colour-coded housings provide visual guidance during the assembly process and mechanical keying options prevent connector mismating. Amphenol RF AUTOMATE Mini-FAKRA Connectors support frequencies of up to 9GHz and offer an operating temperature range of -40°C to +105°C. Typical applications include autonomous vehicles, 360° surround-view cameras, GPS navigation, 3D instrument clusters, and more.