FM1-NBSP-PCB-2

Amphenol RF
523-FM1-NBSP-PCB-2
FM1-NBSP-PCB-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors AUTOMATE Type A Mini-FAKRA Single Port PCB Through Hole Straight Plug 50 Ohm B Code

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,66 € 36,60 €
3,46 € 86,50 €
3,22 € 322,00 €
2,81 € 702,50 €
2,73 € 1.365,00 €
Full Reel (Order in multiples of 1000)
2,45 € 2.450,00 €
2,28 € 4.560,00 €
2,09 € 10.450,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connector
FAKRA
50 Ohms
9 GHz
Solder
Straight
Standard
PCB Mount
Reel
Cut Tape
Body Finish: Tin
Body Material: Zinc Alloy
Body Style: Straight
Brand: Amphenol RF
Contact Material: Copper Alloy
Contact Plating: Gold
Mating Cycles: 25 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: FAKRA
Factory Pack Quantity: 1000
Subcategory: RF Interconnects
Tradename: AUTOMATE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AUTOMATE® Mini-FAKRA Connectors

Amphenol RF AUTOMATE® Mini-FAKRA Connectors feature a space-conscious, high-performance interface central to the next generation of vehicle applications. The series supports up to 20Gbps data transmission and reduces installation space requirements by up to 80% compared with previous FAKRA products. Colour-coded housings provide visual guidance during the assembly process and mechanical keying options prevent connector mismating. Amphenol RF AUTOMATE Mini-FAKRA Connectors support frequencies of up to 9GHz and offer an operating temperature range of -40°C to +105°C. Typical applications include autonomous vehicles, 360° surround-view cameras, GPS navigation, 3D instrument clusters, and more.