FA1-NHSP-PCB-2

Amphenol RF
523-FA1NHSPPCB2
FA1-NHSP-PCB-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA GEN 1 PCB Through Hole Straight Plug 50 Ohm H Key Code

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 960,00 €
3,61 € 1.805,00 €
3,20 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
FAKRA
Plug (Pin)
50 Ohms
4 GHz
Solder Pin
Straight
Through Hole
Tray
Body Finish: Matte Tin
Body Material: Zinc Die Cast
Body Style: Straight
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Keyed
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: FAKRA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: AUTOMATE
Part # Aliases: FK1251HW-002-3GT30G-50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA Automotive Connectors

Amphenol RF FAKRA Automotive Connectors are designed to perform up to 6GHz and meet the particular mechanical and environmental requirements of the automotive industry to ensure reliable communication inside, to, and from vehicles. Amphenol RF also offers a variety of FAKRA connectors for PCB and antenna interfaces, as well as mixed dual coax/power FAKRA connectors. Amphenol RF FAKRA connectors comply with USCAR 17 and 18. Utilizing a modified metal SMB coaxial connector, the (female) jack features a closed-entry interface with a protected outer contact, making the connector more robust than traditional SMBs. These FAKRA connectors are embedded within a plastic housing that features multiple color codes for easy identification and unique keying to prevent mismating.