FA1-NESP-PCB-2

Amphenol RF
523-FA1NESPPCB2
FA1-NESP-PCB-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA GEN 1 PCB Through Hole Straight Plug 50 Ohm E Key Code

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 960,00 €
3,61 € 1.805,00 €
3,20 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
FAKRA
Plug (Pin)
50 Ohms
4 GHz
Solder Pin
Straight
Through Hole
Tray
Body Finish: Matte Tin
Body Material: Zinc Die Cast
Body Style: Straight
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Keyed
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: FAKRA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: AUTOMATE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
ECCN:
EAR99