FA1-NBSP-C04-1

Amphenol RF
523-FA1-NBSP-C04-1
FA1-NBSP-C04-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors MALE RG58 141 ST FAKRA SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,84 € 18,40 €
1,75 € 43,75 €
1,68 € 168,00 €
1,55 € 387,50 €
1,53 € 765,00 €
1,44 € 1.440,00 €
1,42 € 3.550,00 €
1,39 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
FAKRA
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Keyed
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: FAKRA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: AUTOMATE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FAKRA Automotive Connectors

Amphenol RF FAKRA Automotive Connectors are designed to perform up to 6GHz and meet the particular mechanical and environmental requirements of the automotive industry to ensure reliable communication inside, to, and from vehicles. Amphenol RF also offers a variety of FAKRA connectors for PCB and antenna interfaces, as well as mixed dual coax/power FAKRA connectors. Amphenol RF FAKRA connectors comply with USCAR 17 and 18. Utilizing a modified metal SMB coaxial connector, the (female) jack features a closed-entry interface with a protected outer contact, making the connector more robust than traditional SMBs. These FAKRA connectors are embedded within a plastic housing that features multiple color codes for easy identification and unique keying to prevent mismating.