ATS-2M2F-03DB2W

Amphenol RF
523-ATS-2M2F-03DB2W
ATS-2M2F-03DB2W

Mfr.:

Description:
Attenuators - Interconnects NType Jk-NType Plg Attenuator 03 dB 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,17 € 103,17 €
90,52 € 905,20 €
87,54 € 8.754,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Attenuators - Interconnects
RoHS:  
N
3 dB
2 W
Male / Female
50 Ohms
1.20:1
0.3 dB
- 55 C
+ 125 C
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 45 mm
Maximum Frequency: 6 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 46,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99