AD-TNCPSMAP-1

Amphenol RF
523-AD-TNCPSMAP-1
AD-TNCPSMAP-1

Mfr.:

Description:
RF Adapters - Between Series TNC Plug to SMA Plug Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,42 € 47,42 €
39,39 € 393,90 €
38,36 € 959,00 €
36,52 € 1.826,00 €
34,78 € 3.478,00 €
33,42 € 8.355,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
TNC
Plug (Male)
Normal
SMA
Plug (Male)
Normal
18 GHz
50 Ohms
Brass
Gold
Bulk
Brand: Amphenol RF
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 18 GHz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNC RF Adapters

Amphenol RF TNC RF Adapters feature 50Ω impedance that allows for impedance matching to system requirements. These adapters operate in the DC to 18GHz frequency range and offer 500 cycles of durability. The Amphenol RF TNCJTNCJ-1 RF adapter provides 1500VRMS, while the TNCPSMAP-1 adapter offers 1000VRMS of dielectric withstanding voltage.