AD-SMPPSMPMP-1

Amphenol RF
523-AD-SMPPSMPMP-1
AD-SMPPSMPMP-1

Mfr.:

Description:
RF Adapters - Between Series SMP to SMPM Straight Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,43 € 23,43 €
19,92 € 199,20 €
18,67 € 466,75 €
17,78 € 889,00 €
17,18 € 1.718,00 €
16,24 € 4.060,00 €
15,76 € 7.880,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
SMP
Plug
Normal
SMPM
Plug
Normal
40 GHz
50 Ohms
Standard
Standard
1.45
Copper
Bulk
Brand: Amphenol RF
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP Adapters

Amphenol RF SMP Adapters are high-frequency, blind-mate solutions for board-to-board and module-to-module applications. SMP adapters are engineered for use in high-density, high-frequency applications requiring minimal footprint and secure, blind-mate engagement. These versatile interconnects are ideal for scenarios where limited space and misalignment tolerance are critical. SMP adapters are available in various configurations, including bullet and between-series options, to meet complex design requirements.