AD-SMAP-PSMPP-1

Amphenol RF
523-AD-SMAP-PSMPP-1
AD-SMAP-PSMPP-1

Mfr.:

Description:
RF Adapters - Between Series SMA PLUG TO PSMP JCK MALE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
24
Can Dispatch in 20 Days
On Order:
10
Expected 6/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,23 € 76,23 €
69,04 € 690,40 €
66,39 € 1.659,75 €
64,17 € 3.208,50 €
62,62 € 6.262,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
P-SMP
Plug (Male)
Normal
SMA
Plug (Male)
Normal
10 GHz
50 Ohms
Stainless Steel
Gold
Bulk
Brand: Amphenol RF
Contact Material: Beryllium Copper
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.