AD-SMAJ-PSMPJ-1

Amphenol RF
523-AD-SMAJ-PSMPJ-1
AD-SMAJ-PSMPJ-1

Mfr.:

Description:
RF Adapters - Between Series SMA JACK TO PSMP PLG FEMALE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,78 € 88,78 €
80,41 € 804,10 €
77,32 € 1.933,00 €
74,73 € 3.736,50 €
72,92 € 7.292,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
P-SMP
Jack (Female)
Normal
SMA
Jack (Female)
Normal
10 GHz
50 Ohms
Stainless Steel
Gold
Bulk
Brand: Amphenol RF
Connector Type: P-SMP SMA
Contact Material: Beryllium Copper
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.