AD-NJ225P-1

Amphenol RF
523-AD-NJ225P-1
AD-NJ225P-1

Mfr.:

Description:
RF Adapters - Between Series 2.2/5 Plug to Type N Jack Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,12 € 46,12 €
37,99 € 379,90 €
35,15 € 878,75 €
33,83 € 1.691,50 €
32,51 € 8.127,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
2.2/5
Plug
Normal
N
Jack
Normal
6 GHz
50 Ohms
2.2/5
Brass
Silver
Bulk
Brand: Amphenol RF
Connector Type: 2 mm N
Contact Material: Beryllium Copper
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 41,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

2.2-5 Low Pim RF Connectors

Amphenol RF 2.2-5 Low Pim RF Connectors offer a 53% smaller footprint than the 4.3/10 connector series. These connectors are lightweight and can accommodate thick, low-loss cables up to a half-inch. The robust design is ideal for both indoor and outdoor use. The connectors have the ability to blind mate and are rated IP68 when mated, allowing for prolonged exposure to the elements without compromising performance. The 2.2-5 series is designed to meet the needs of applications that require low PIM in order to avoid interference in network quality during high-speed data transmission. Amphenol RF 2.2-5 adapters and connectors are ideal for wireless applications such as small cells, mobile networks, distributed antenna systems (DAS), low power base stations, and in-building architecture, and are critical to 5G communication technology.