AD-HDBNJMCP-12G

Amphenol RF
523-AD-HDBNJMCP-12G
AD-HDBNJMCP-12G

Mfr.:

Description:
RF Adapters - Between Series HD BNC JACK to MCX Plug Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,94 € 41,94 €
36,46 € 364,60 €
34,89 € 872,25 €
33,76 € 1.688,00 €
32,64 € 3.264,00 €
31,85 € 7.962,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
HD-BNC
Jack (Female)
Normal
MCX
Plug (Male)
Normal
12 GHz
75 Ohms
Brass
Gold
Bulk
Brand: Amphenol RF
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 12 GHz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 2,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD-BNC to MCX 12G Adapters

Amphenol RF HD-BNC to MCX 12G Adapters are designed with PTFE insulation material and offer an impedance of 75Ω. These adapters operate at up to 12GHz frequency and are built with beryllium copper as the contact material. Amphenol RF HD-BNC to MCX 12G Adapters provide 500VRMS of dielectric withstanding voltage and last up to 500 cycles.