AD-BNCJMCXP-12G

Amphenol RF
523-AD-BNCJMCXP-12G
AD-BNCJMCXP-12G

Mfr.:

Description:
RF Adapters - Between Series BNC Jack to MXC Plug Adapter 50 ohms
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
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,78 € 769,50 €
29,31 € 1.465,50 €
27,92 € 2.792,00 €
26,27 € 6.567,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
BNC
Jack (Female)
Normal
MCX
Plug (Male)
Normal
12 GHz
75 Ohms
Brass
Gold
Bulk
Brand: Amphenol RF
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 12 GHz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 4,370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC to MCX 12G Adapters

Amphenol RF BNC to MCX 12G Adapters feature 75Ω impedance, which allows for impedance matching to system requirements. These adapters operate at a DC to 12GHz frequency range and provide 500 cycles of durability. The Amphenol RF BNCJMCXJ12G1 RF adapter provides 1500VRMS, while the BNCJMCXP-12G offers 500VRMS of dielectric withstanding voltage.