930-163J-51P

Amphenol RF
523-930-163J-51P
930-163J-51P

Mfr.:

Description:
RF Connectors / Coaxial Connectors QMA Jack PC Mt Recpt 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,41 € 1.341,00 €
12,19 € 6.095,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
PCB Connectors
QMA
Jack (Socket)
50 Ohms
6 GHz
Solder Pin
Straight
Standard
Bulkhead - Rear Mount
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push Pull
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: QMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QMA Quick Disconnect Connectors

Amphenol RF QMA Quick Disconnect Connectors offer snap-on mating in a denser package (12.4mm pitch) because wrench clearance is not needed. This quick-disconnect version also substantially decreases installation time. Using the same RF line as an SMA allows for excellent performance up to 6GHz. Amphenol RF QMA connectors offer a coupling mechanism in which a rotatable 360° butt joint is maintained, resulting in low RF leakage. The connectors can be rotated 360° after they are mated to improve the flexibility of installations. The QMA series is Quick Lock Formula (QLF) compatible, allowing for intermateability between manufacturers.