930-119P-51S

Amphenol RF
523-930-119P-51S
930-119P-51S

Mfr.:

Description:
RF Connectors / Coaxial Connectors STRAIGHT PLUG .086 SEMI-RIGID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,20 € 18,20 €
15,77 € 157,70 €
13,66 € 341,50 €
13,00 € 650,00 €
12,38 € 1.238,00 €
12,07 € 3.017,50 €
11,15 € 5.575,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
QMA
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-405, 0.086 in. Semi-Rigid
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Push Pull
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: QMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

QMA Quick Disconnect Connectors

Amphenol RF QMA Quick Disconnect Connectors offer snap-on mating in a denser package (12.4mm pitch) because wrench clearance is not needed. This quick-disconnect version also substantially decreases installation time. Using the same RF line as an SMA allows for excellent performance up to 6GHz. Amphenol RF QMA connectors offer a coupling mechanism in which a rotatable 360° butt joint is maintained, resulting in low RF leakage. The connectors can be rotated 360° after they are mated to improve the flexibility of installations. The QMA series is Quick Lock Formula (QLF) compatible, allowing for intermateability between manufacturers.