925-157J-51S

Amphenol RF
523-925-157J-51S
925-157J-51S

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50OHM SMPM JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
196
Expected 7/22/2026
183
Expected 8/18/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,26 € 16,26 €
13,82 € 138,20 €
12,95 € 323,75 €
12,33 € 616,50 €
11,75 € 1.175,00 €
10,87 € 2.717,50 €
10,48 € 5.240,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMPM
Jack (Socket)
50 Ohms
40 GHz
Solder
Straight
Standard
Panel Mount, Threaded
Bulk
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Isolation: Non-Isolated
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMPM
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 2,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

SMPM Micro-Miniature Connectors

Amphenol RF SMPM Micro-Miniature Connectors are ideal for high-frequency board-to-board applications up to 65GHz and in cable solutions optimized to meet the frequency limits of the cable. These connectors feature a snap-on mating style similar to SMP connectors. The PCB connectors offer surface-mount, through-hole leg, or edge-mount terminations. Users can pair these connectors with SMPM bullet adapters for blind-mate situations and to achieve a minimum PCB spacing of 8.65mm. The cable connectors come in straight or right-angle configurations for 0.047" and 0.086" diameter semi-rigid and conformable cables, as well as RG-178 flexible coaxial cable. Amphenol RF SMPM Micro-Miniature Connectors are ideal for a range of precision and miniaturized applications, including antennas, handheld radios, military communication systems, and instrumentation and measurement equipment.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.