920-509A-51S

Amphenol RF
523-920-509A-51S
920-509A-51S

Mfr.:

Description:
RF Adapters - In Series Bullet Adapter, 13.02mm Length 50Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,43 € 8,43 €
7,59 € 75,90 €
7,15 € 178,75 €
6,96 € 348,00 €
6,78 € 678,00 €
6,05 € 1.512,50 €
5,68 € 2.840,00 €
5,07 € 5.070,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
HD-EFI
Plug (Male)
Normal
Plug (Male)
Normal
50 Ohms
6 GHz
Gold
Copper Alloy
Tray
Brand: Amphenol RF
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 200 Cycles
Orientation: Straight
Product Type: RF Adapters - In Series
Series: HD-EFI
Factory Pack Quantity: 25
Subcategory: RF Adapters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMP/SMPM Fixed Bullets

Amphenol / SV Microwave SMP / SMPM Fixed Bullets are available in a variety of lengths, including 0.265" for SMP and 0.188" for SMPM. The series offers a small footprint that withstands misalignments of 0.010" axial and ±0.010" radial float. These adapters also feature a lower insertion loss than spring bullets and a frequency range of DC to 40GHz for the SMP variant and DC to 65GHz for SMPM. The broad adapter lineup enables system designer flexibility when integrating board-to-board RF solutions. Additional applications include military-aerospace and large-scale, blind-mate arrays. Amphenol / SV Microwave SMP / SMPM Fixed Bullets undergo MIL-STD-202 test standards and operate in a -65°C to +165°C temperature range.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.