920-508J-53P

Amphenol RF
523-920-508J-53P
920-508J-53P

Mfr.:

Description:
RF Connectors / Coaxial Connectors Edge Mount PCB Jack, Bore Detent, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 7,08 €
6,41 € 64,10 €
6,05 € 151,25 €
5,90 € 295,00 €
5,61 € 561,00 €
5,01 € 1.252,50 €
4,72 € 2.360,00 €
4,18 € 4.180,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
HD-EFI
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Edge Launch
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Mating Cycles: 200 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 45 C
Product Type: RF Connectors / Coaxial Connectors
Series: HD-EFI
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

HD-EFI Micro-Miniature Interface Connectors

Amphenol RF HD-EFI Series Micro-Miniature Interface Connectors are designed to allow large board tolerance stack-ups, blind mating, and multiple RF lines. These products maximise radial and axial float while maintaining high-frequency RF performance. HD-EFI PCB jacks are available in through-hole, surface-mount, and edge-launch designs. The three-piece mating system uses a limited detent and a smooth bore PCB connector, joined by a floating bullet adapter in between. The generous gathering cone and unique bullet design allows for 1.4mm of axial float, and 1.4mm of radial float, with a maximum float angle of 5 degrees.