920-503J-53P

Amphenol RF
523-920-503J-53P
920-503J-53P

Mfr.:

Description:
RF Connectors / Coaxial Connectors Strght PCB Jk, ThrHl Bore Detent, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
5,47 € 54,70 €
5,17 € 129,25 €
5,03 € 251,50 €
4,78 € 478,00 €
4,27 € 1.067,50 €
4,02 € 2.010,00 €
3,53 € 3.530,00 €
3,35 € 8.375,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
HD-EFI
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Through Hole
Tray
Body Finish: Gold
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 5 GOhms
Mating Cycles: 200 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 45 C
Product Type: RF Connectors / Coaxial Connectors
Series: HD-EFI
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HD-EFI Micro-Miniature Interface Connectors

Amphenol RF HD-EFI Series Micro-Miniature Interface Connectors are designed to allow large board tolerance stack-ups, blind mating, and multiple RF lines. These products maximise radial and axial float while maintaining high-frequency RF performance. HD-EFI PCB jacks are available in through-hole, surface-mount, and edge-launch designs. The three-piece mating system uses a limited detent and a smooth bore PCB connector, joined by a floating bullet adapter in between. The generous gathering cone and unique bullet design allows for 1.4mm of axial float, and 1.4mm of radial float, with a maximum float angle of 5 degrees.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.