908-NM22107TC

Amphenol RF
523-908NM22107TC
908-NM22107TC

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX Straight PCB Jack Surface Mount 50 Ohm Non-Magnetic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 8.340,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Body Finish: Gold
Body Material: Beryllium Copper
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Coupling Mechanism: Push On
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536694010

Non-Magnetic Coaxial Connectors

Amphenol RF Non-Magnetic Coaxial Connectors are available in SMB, SMP, MCX, and MMCX interfaces and offer a frequency range of 4GHz to 20GHz. SMB connectors feature a quick connect/disconnect snap-on mating design that reduces installation time and impedance ratings of 50Ω and 75Ω. SMP connectors are designed to accommodate both radial and axial misalignment. The 50Ω MCX connectors provide broadband performance with low reflection from DC to 6GHz, while the MMCX connectors are micro-miniature with a snap-lock mechanism, allowing for a 360° rotation. Amphenol RF Non-Magnetic Coaxial Connectors are suitable for a wide range of applications, including antennas, instrumentation, aerospace, and test and measurement.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.