903-599P-71A

Amphenol RF
523-903-599P-71A
903-599P-71A

Mfr.:

Description:
RF Connectors / Coaxial Connectors MINI 75 OHM SMB R/A PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,21 € 8,21 €
7,73 € 77,30 €
6,77 € 169,25 €
6,62 € 331,00 €
6,47 € 647,00 €
5,67 € 1.417,50 €
5,38 € 2.690,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Mini-SMB
Plug (Pin)
75 Ohms
4 GHz
Crimp
Right Angle
RD-179
Body Finish: Nickel
Body Material: Zinc Die Cast
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Coupling Mechanism: Slide On
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini-SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mini 75Ω SMB Connectors

Amphenol RF Mini 75Ω SMB Connectors provide broadband capability through 2GHz. The snap-on design utilizes diecast components on non-critical areas while the snap-fit mating allows for quick connect / disconnect. The interface is built in accordance with requirements of Mil-C-39012, in compliance with Mil-STD 348, and is interchangeable with the industry standard for miniature 75Ω SMB. Amphenol RF Mini 75Ω SMB Connectors have an operating temperature range of -65°C to +165°C.