901-5GA200000AE

Amphenol RF
523-901-5GA200000AE
901-5GA200000AE

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2 Hole Flange Gold Epoxy, Solder Cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,01 € 15,01 €
12,75 € 127,50 €
11,95 € 298,75 €
10,90 € 545,00 €
10,47 € 1.047,00 €
10,06 € 2.515,00 €
9,68 € 4.840,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder Cup
Straight
Standard
Flange Mount
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Flange
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

SMA Panel-Mount Receptacles

Amphenol RF SMA Panel-Mount Receptacles offer superior VSWR performance up to 18GHz and come in 2-hole and 4-hole flange configurations. These receptacles include a stainless steel body with passivated or gold finish. The termination option includes post contacts with extended polytetrafluoroethylene (PTFE) insulators as well as a solder cup, tab, and slotted contacts. The series operates in a -65°C to +105°C temperature range and offers 50Ω impedance and 5000MΩ insulation resistance. Amphenol RF SMA Panel-Mount Receptacles are ideal for use in attenuators, couplers, detectors, microwave filters, solid-state switches, and RF amplifiers.