901-10735

Amphenol RF
523-90110735
901-10735

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Str Cr Jack 302 RTK 031

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209
Can Dispatch Immediately
On Order:
2
Expected 4/13/2026
293
Expected 4/22/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,47 € 10,47 €
9,50 € 95,00 €
8,89 € 222,25 €
8,82 € 441,00 €
8,21 € 2.052,50 €
8,02 € 4.010,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Cable Connectors
SMA
Jack (Socket)
50 Ohms
20 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
3.3 mm Coax
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA Connectors Optimized for TFC-302LL

Amphenol RF SMA Connectors feature a 50Ω impedance rating and are optimized for low loss TFC-302LL cables. TFC-302LL cables are designed to offer reliable electrical and mechanical performance, and they complement the low loss capabilities of the SMA connectors. These SMA connectors have a compact and lightweight design, and are available in bulkhead jack, straight plug, and right-angle plug configurations. Amphenol RF SMA Connectors are ideal for applications where low return loss and vibration resistance are necessary, such as IoT or antenna solutions.