47-20000

Amphenol RF
523-47-20000
47-20000

Mfr.:

Description:
Punches & Dies DIE FOR RG58 59 62 BNC/TNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,62 € 41,62 €
38,56 € 192,80 €
37,32 € 373,20 €
35,74 € 893,50 €
35,31 € 1.765,50 €
34,82 € 3.482,00 €
34,07 € 6.814,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Punches & Dies
RoHS:  
Dies
Crimping
0.068 in, 0.213 in, 0.255 in
Brand: Amphenol RF
Description/Function: Die set, hex cavity dinmensions .068, .213, .255
Packaging: Bulk
Product Type: Punches & Dies
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8207909100
CNHTS:
8207909000
USHTS:
8207306092
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.