332101

Amphenol RF
523-332101
332101

Mfr.:

Description:
RF Connectors / Coaxial Connectors 4.1/9.5 FMLE PNL MNT ROUND POST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,35 € 883,75 €
34,76 € 1.738,00 €
34,18 € 3.418,00 €
33,25 € 8.312,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
4.1/9.5
Jack (Socket)
50 Ohms
3 GHz
Solder
Straight
Flange Mount
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Flange
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Mating Cycles: 500
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: 4.1/9.5
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4.1/9.5 Mini-DIN Connectors & Adapters

Amphenol RF 4.1/9.5 Mini-DIN Connectors and Adapters features a full range of 50Ω products designed for the wireless market. They are ideal for applications requiring low PIM and low attenuation. Amphenol RF 4.1/9.5 Mini-DIN Connectors and Adapters are suitable to replace or complement Type N and 7/16 adapters in wireless applications.