2FA1-NDSP-C10-1

Amphenol RF
Not Assigned
2FA1-NDSP-C10-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
Connectors
FAKRA
Plug (Pin)
50 Ohms
4 GHz
Solder
Straight
Standard
RG-174
Body Finish: Nickel
Body Material: Zinc
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Frequency: 4 GHz
Mating Cycles: 100 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: FAKRA
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99