2FA1-NDSP-C01W1

Amphenol RF
523-2FA1-NDSP-C01W1
2FA1-NDSP-C01W1

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA GEN 2.0 STR(P) C01 KEY D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
Connectors
FAKRA
Plug (Pin)
50 Ohms
4 GHz
Crimp
Straight
Body Finish: Nickel
Body Material: Zinc Die Cast
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Keyed
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: FAKRA SMB
Subcategory: RF Interconnects
Tradename: FAKRA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536694010
ECCN:
EAR99