272132

Amphenol RF
523-272132
272132

Mfr.:

Description:
RF Connectors / Coaxial Connectors 7/16 PANEL MNT PLUG RECEPTACLE SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 113 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,92 € 141,92 €
129,02 € 6.451,00 €
45,45 € 4.545,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
7/16
Plug (Pin)
50 Ohms
7.5 GHz
Solder Cup
Straight
Standard
Flange Mount
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Silver
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 7/16
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 125,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

7/16 Coaxial Connectors

Amphenol RF 7/16 Coaxial Connectors provide superior performance for both return loss and intermodulation distortion (IMD). The connector interface features 7mm OD of inner contact and 16mm ID of outer contact. A self-flaring design ensures ease of installation with a standard hand tool. The IP68 pre-assembled gasket protects against dust and water per IEC 169. Amphenol RF 7/16 Coaxial Connectors offer power handling of 3000W @ 1GHz @ 25°C. These connectors are robust, stable, and waterproof, making them ideal for applications where vibration resistance and environmental protection are important. Typical applications include wireless infrastructure, lightning protection, base stations, satellite communications, and antenna systems.