252101

Amphenol RF
523-252101
252101

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX ST CRIMP PLUG 316/U NICKEL

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,09 € 7,09 €
6,38 € 63,80 €
6,01 € 150,25 €
5,86 € 293,00 €
5,80 € 580,00 €
5,44 € 1.360,00 €
5,27 € 2.635,00 €
4,95 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
MCX
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-174, 188A, 316, Belden 7805A
Bulk
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Push On
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MCX
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Part # Aliases: MCX1121A1-NT30G-316U-50
Unit Weight: 1,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol Connex MCX Series Connectors

Amphenol Connex MCX Series connectors are ideal for applications and designs where weight and space savings are critical. MCX provides broadband capability though 6 GHz with a snap-on connector design. It's push-on/pull-off mating design facilitates a quick connect/disconnect capability. MCX accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable, providing customers flexibility in their design and manufacturing.
Learn More