242265

Amphenol RF
523-242265
242265

Mfr.:

Description:
RF Adapters - Between Series N Jack to SMA Plug Adapter, Low PIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,48 € 66,48 €
57,31 € 573,10 €
56,29 € 1.407,25 €
51,16 € 2.558,00 €
48,72 € 4.872,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
N
Jack (Female)
SMA
Plug (Male)
6 GHz
50 Ohms
Straight
Bronze
Brass
Silver
Bulk
Brand: Amphenol RF
Connector Type: N SMA
Contact Material: Brass
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 31,521 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low PIM Threaded Connectors

Amphenol RF Low Low Passive Intermodulation (PIM) Threaded Connectors are ideal for wireless applications that require consistent electrical performance, low return loss, and low IMD. The connector bodies are plated with a tri-alloy plating known as white bronze or Nexcote™ and offer the same low PIM performance as silver without fear of tarnishing. Amphenol Low PIM threaded connectors are available in 7/16 and N-Type, in-series adapters in N-Type and 4.1/9.5, cable assemblies in N-Type, and a wide range of between series options.

Amphenol Connex Threaded Connectors and Adapters

Amphenol Connex Threaded Connectors and Adapters offer superior performance and reliability, suitable for every type of environment. Engineered to enhance electrical and mechanical performance Threaded Connectors and Adapters are ideal for high performance, low noise applications. Amphenol Connex connectors feature uncompromised quality through their non-stop quality control system, as well as cost effectiveness.
Learn More

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Coaxial Adapters

Amphenol RF In-Series and Between-Series Coaxial Adapters are designed to meet the requirements of RF applications. These adapters provide consistent electrical performance and optimized mechanical reliability, as they allow transitions between popular coaxial connector interfaces such as BNC, SMA, N-Type, and TNC. Amphenol RF Coaxial Adapters feature multiple adapter configurations and are available in a variety of body materials, including brass, beryllium copper, and stainless steel.

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Low PIM Adapters

Amphenol RF Low Passive Intermodulation (PIM) Adapters are designed for wireless applications requiring consistent electrical performance, low return loss, and low IMD. These precision-machined coaxial adapters are constructed with brass bodies and contacts. Low PIM Adapters are plated with a tri-alloy known as white bronze or Nexcote™. They offer the same low PIM performance as silver without tarnishing. Contacts are either silver or white bronze plated. Between series and in-series low PIM RF adapters are available with Type N, 7/16 DIN, 4.1/9.5, and SMA connector interfaces. Amphenol RF Low PIM Adapters are ideal for wireless applications.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More