242201RP

Amphenol RF
523-242201RP
242201RP

Mfr.:

Description:
RF Adapters - Between Series SMA JK TO UFL AMC JK BLKD RP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,34 € 25,34 €
22,02 € 220,20 €
20,21 € 505,25 €
19,78 € 989,00 €
19,27 € 1.927,00 €
19,07 € 4.767,50 €
18,88 € 9.440,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
AMC
Jack (Female)
Normal
SMA
Jack
Reverse
6 GHz
50 Ohms
Bulkhead
Bulkhead
Straight
Gold
Brass
Gold
Bulk
Brand: Amphenol RF
Connector Type: AMC SMA
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMC Connectors & Cable Assemblies

Amphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board and an extremely small board footprint of 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.

Ultraminiature Connectors

Amphenol RF Ultraminiature Connectors offer a low profile with a mated height as low as 1.4mm. These connectors are designed as 50Ω with a frequency range of DC to 6GHz. A snap-on coupling style ensures secure and easy mating. The Amphenol RF product offering includes connectors, adapters, and cable assemblies. Applications for these ultraminiature connectors include RFID, notebook computers, remote measuring equipment, BLUETOOTH®, GPS, and handheld and portable devices.