227-1537

Amphenol RF
523-227-1537
227-1537

Mfr.:

Description:
Other Tools Cap Installation Tool for Sealed FAKRA 3FA1XNXRJ-C01E3

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
723,78 € 723,78 €
687,85 € 3.439,25 €
676,45 € 6.764,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Other Tools
Brand: Amphenol RF
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
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
8466940000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Extraction & Insertion Tools

Amphenol RF Extraction and Insertion Tools provide the safe and efficient removal and installation of RF connector contacts and modules. This professional tooling line is designed for engineers, technicians, and assemblers. The purpose-built tools support a wide range of coaxial connector interfaces, from high-density bullet-style contacts to sealed modules. These Amphenol RF tools are engineered to ensure precise extraction or insertion without damaging the connector, contact, cable, or PCB interface. The tools also simplify workflows, reduce the risk of connector damage, and support long-term system performance, thereby enhancing system reliability, serviceability, and manufacturing efficiency. These extraction and insertion tools are suitable for assembling high-volume cable harnesses, maintaining densely populated RF modules, servicing field-deployed wireless infrastructure, and more.