225-101P-52S

Amphenol RF
523-225101P-52S
225-101P-52S

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF Connector 2.2-5 Straight SolderPlug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
400 Can Dispatch in 20 Days
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,52 € 1.252,00 €
11,48 € 2.870,00 €
10,93 € 5.465,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Cable Connectors
2.2-5
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-402
Bulk
Body Finish: Bronze
Body Material: Beryllium Copper
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Bronze
Contact Termination: Solder
Coupling Mechanism: Threaded
Insulation Resistance: 3 GOhms
Isolation: Non-Isolated
Mating Cycles: 100 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.2-5 Low Pim RF Connectors

Amphenol RF 2.2-5 Low Pim RF Connectors offer a 53% smaller footprint than the 4.3/10 connector series. These connectors are lightweight and can accommodate thick, low-loss cables up to a half-inch. The robust design is ideal for both indoor and outdoor use. The connectors have the ability to blind mate and are rated IP68 when mated, allowing for prolonged exposure to the elements without compromising performance. The 2.2-5 series is designed to meet the needs of applications that require low PIM in order to avoid interference in network quality during high-speed data transmission. Amphenol RF 2.2-5 adapters and connectors are ideal for wireless applications such as small cells, mobile networks, distributed antenna systems (DAS), low power base stations, and in-building architecture, and are critical to 5G communication technology.