222171

Amphenol RF
523-222171
222171

Mfr.:

Description:
RF Connectors / Coaxial Connectors F 3 PC CRIMP PLUG B1695A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
4,43 € 44,30 €
4,20 € 105,00 €
4,10 € 205,00 €
3,90 € 390,00 €
3,41 € 852,50 €
3,32 € 1.660,00 €
2,83 € 2.830,00 €
2,77 € 6.925,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
F Type
Plug (Pin)
75 Ohms
2 GHz
Crimp
Straight
Belden 1695A
Bulk
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: Type F
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 10,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8532240010
USHTS:
8536694010
JPHTS:
853224000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type F Connectors

Amphenol RF Type F Connectors are high-performance, cost-effective connectors compliant with a 3/8-32 thread specification. These connectors provide -30dB return loss at 1Ghz while still accepting 0.022" to 0.042" diameter conductors. Amphenol RF Type F Connectors feature a threaded coupling mechanism and are ideal for cable television (CATV), set top boxes, cable modems, and more.