222128-11

Amphenol RF
523-222128-11
222128-11

Mfr.:

Description:
RF Connectors / Coaxial Connectors F RIGHT ANGLE JACK PCB W/NUT AND WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,96 € 4,96 €
4,21 € 42,10 €
3,95 € 98,75 €
3,76 € 188,00 €
3,31 € 827,50 €
3,20 € 1.600,00 €
2,95 € 2.950,00 €
2,81 € 7.025,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
F Type
Jack (Socket)
75 Ohms
4 GHz
Solder Pin
Right Angle
Standard
Bulkhead - Rear Mount
Bulk
Brand: Amphenol RF
Mating Cycles: 500
Product Type: RF Connectors / Coaxial Connectors
Series: Type F
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: F6252A1-014-NPPT-75
Unit Weight: 10,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type F Connectors

Amphenol RF Type F Connectors are high-performance, cost-effective connectors compliant with a 3/8-32 thread specification. These connectors provide -30dB return loss at 1Ghz while still accepting 0.022" to 0.042" diameter conductors. Amphenol RF Type F Connectors feature a threaded coupling mechanism and are ideal for cable television (CATV), set top boxes, cable modems, and more.