202112

Amphenol RF
523-202112
202112

Mfr.:

Description:
RF Connector Accessories SMA MALE CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.397

Stock:
20.397 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,54 € 25,40 €
2,35 € 58,75 €
2,21 € 221,00 €
2,02 € 505,00 €
1,95 € 975,00 €
1,75 € 1.750,00 €
1,73 € 4.325,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
RoHS:  
REACH - SVHC:
Dust Cap
SMA
Gold
Accessories
Bulk
Brand: Amphenol RF
Gender: Male
Product Type: RF Connector Accessories
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: SMA1005A2-3G
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol Connex Amphenol RF SMA Connector

This semi-precision, subminiature A (SMA) Connector from Amphenol RF features excellent electrical performance from DC to 18GHz. This high-performance SMA connector has a compact size, outstanding durability, and is available in standard and reverse polarity versions. Built in accordance with MIL-C-39012 and CECC 22110/111, this Amphenol RF Connector can be mated with all connectors that meet these spec mating diameters.