202101-10

Amphenol RF
523-202101-10
202101-10

Mfr.:

Description:
RF Connector Accessories TNC Cap for FML Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.808

Stock:
2.808
Can Dispatch Immediately
On Order:
13.019
Expected 7/8/2026
7.620
Expected 8/25/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
3,32 € 33,20 €
3,11 € 77,75 €
2,97 € 148,50 €
2,82 € 282,00 €
2,61 € 783,00 €
2,52 € 1.260,00 €
2,36 € 5.900,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
REACH - SVHC:
Dust Cap
TNC
Accessories
Bulk
Brand: Amphenol RF
Gender: Male
Product Type: RF Connector Accessories
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: T1005A1-002-N
Unit Weight: 8,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNC Threaded Connectors

Amphenol RF TNC Threaded Connectors are miniature, threaded weatherproof units with a constant 50Ω or 75Ω impedance that operate from 500MHz to 11GHz. A threaded coupling interface ensures the connectors will not de-couple in vibration-intensive applications. There are two types of TNC connectors: standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface. This ensures that reverse polarity interface connectors do not mate with standard interface connectors. Many TNC connectors are UL recognized under the component program and have undergone stringent testing from an independent laboratory.