145103-01-06.00

Amphenol RF
523-145103-01-06.00
145103-01-06.00

Mfr.:

Description:
RF Cable Assemblies SMB R/A Plug to St Plug RG316 6in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,12 € 23,12 €
19,74 € 197,40 €
18,41 € 460,25 €
17,45 € 872,50 €
16,03 € 1.603,00 €
15,56 € 3.890,00 €
15,47 € 7.735,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMB
Plug (Male)
Straight
SMB
Plug (Male)
Right Angle
152.4 mm (6 in)
50 Ohms
4 GHz
RG-316
Copper
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 41,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

Amphenol Connex SMB Cable Assemblies

The Amphenol Connex SMB Cable Assemblies are SMB to SMB cable assemblies with fixed length cables of 6", 12", 24", and 36". These Amphenol Connex SMB Cable Assemblies feature a combination of straight plugs and right angle plugs on RG-179, RG-178, and RG-316 cable types. Amphenol's SMB Connectors are a smaller version of the SMA. The connectors are available in 50Ω and 75Ω impedance, provides broadband capability through 4GHz with a snap-on coupling, and conform to the requirements of MIL-C-39012 and the interface is in compliance with MIL-STD-348. The SMB Cable Assemblies utilize die cast components on non-critical areas to provide a low-cost solution.
Learn more

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

SMB Cable Assemblies

Amphenol RF SMB Cable Assemblies perform from DC to 4GHz with 50Ω or 75Ω impedance. These connectors offer a snap-on interface for quick installation and ease of use. SMB assemblies are offered in a variety of configurations and are dimensioned in metric and imperial lengths. Amphenol RF SMB Cable Assemblies conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. Typical applications are base stations, antennas, radio boards, PC/LAN, WLAN, global positioning systems (GPS), instrumentation, test and measurement laboratory equipment, and telecommunications.

Amphenol Connex RF Fixed Length Cable Assemblies

Amphenol Connex RF Fixed Length Cable Assemblies offer miniature RF connectors with bayonet coupling mechanism which provides quick connect and disconnect. The cable assemblies feature impedance of 50 Ω and 75 Ω to allow customers to match impedance to system requirements and connectors are intermateable to ensure non-destructive mating. Three grades of connectors are available for military, industrial and commercial application.
Learn More