142300

Amphenol RF
523-142300
142300

Mfr.:

Description:
RF Adapters - Tee Tee AdaptSMBTeeAdapt JackPlugJack50Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,27 € 26,27 €
23,76 € 237,60 €
22,62 € 565,50 €
21,54 € 1.077,00 €
20,51 € 2.051,00 €
18,99 € 4.747,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Tee
RoHS:  
50 Ohms
Gold
Gold
Bulk
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Product Type: RF Adapters - Tee
Series: SMB
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: SMB4073A1-3GT30G-50
Unit Weight: 4,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99