142183

Amphenol RF
523-142183
142183

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB ST CRIMP PLUG RG316U-50DB NIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,67 € 5,67 €
5,34 € 53,40 €
5,17 € 129,25 €
4,62 € 231,00 €
4,42 € 442,00 €
4,09 € 1.022,50 €
3,63 € 1.815,00 €
3,61 € 3.610,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
SMB
Plug (Pin)
50 Ohms
4 GHz
Crimp
Straight
RG-316/U Double Braid
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: SMB6121A1-015-NT30G-50
Unit Weight: 2,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMB Connectors & Adapters

Amphenol RF SMB Connectors and Adapters offer broadband capability through 4GHz with a snap-on connector design. The SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force. The quick connect/disconnect snap-on mating reduces installation time. The connectors are MIL-C-39012 compliant, while the interface is MIL-STD-348 compliant. Amphenol RF SMB Connectors and Adapters are available in 50Ω and 75Ω impedances. Typical applications include base stations, antennas, radio boards, instrumentation, telecom, and more.