122357

Amphenol RF
523-122357
122357

Mfr.:

Description:
RF Adapters - Tee TNC JACK PLUG JACK TEE ADAPTER 75 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,65 € 27,65 €
23,50 € 235,00 €
22,44 € 561,00 €
21,72 € 1.086,00 €
20,99 € 2.099,00 €
20,49 € 5.122,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Tee
REACH - SVHC:
TNC
Jack (Female)
TNC
Plug (Male)
TNC
Jack (Female)
75 Ohms
11 GHz
Bulk
Brand: Amphenol RF
Product Type: RF Adapters - Tee
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: T9073A1-NT3G-75
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNC Threaded Connectors

Amphenol RF TNC Threaded Connectors are miniature, threaded weatherproof units with a constant 50Ω or 75Ω impedance that operate from 500MHz to 11GHz. A threaded coupling interface ensures the connectors will not de-couple in vibration-intensive applications. There are two types of TNC connectors: standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface. This ensures that reverse polarity interface connectors do not mate with standard interface connectors. Many TNC connectors are UL recognized under the component program and have undergone stringent testing from an independent laboratory.