112275

Amphenol RF
523-112275
112275

Mfr.:

Description:
RF Connectors / Coaxial Connectors Pannel Crimp Plug (RG-59/u cable)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 839,00 €
7,77 € 2.331,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
BNC
Plug (Pin)
75 Ohms
4 GHz
Crimp
Straight
Standard
Flange Mount
RG-59/U
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: B6521A1-NT3G-59U-75
Unit Weight: 13,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC RF Connectors

Amphenol RF BNC product line features miniature, quick connect/disconnect RF connectors to accommodate a large variety of industry-standard cables, including standard 75 Ohm broadcast video cables offered by leading manufacturers. Featuring an innovative bayonet coupling system, the BNC Series ensures positive locking and enables quick, easy mating and un-mating of connectors. The female connector features two bayonet lugs, and secure locking is achieved with a quick quarter turn of the coupling nut. Designed to meet SMPTE return loss requirements, these 75 Ohm connectors are constructed using durable PTFE insulators. In addition, Amphenol's BNC RF product line offers the 4-Way Indent Crimp Tool for use with BNC RF Connectors featuring 014"-.016" I.D. contacts. Capable of supporting data transfer rates of 3 Gb/s or higher in high performance broadcast video applications, Amphenol RF BNC Connectors are ideally suited for cable termination of miniature and subminiature coaxial cables in video routing and distribution, content management, storage, and instrumentation and test applications.

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.