095FPZFPZSH-012

Amphenol RF
523-095FPZFPZSH-012
095FPZFPZSH-012

Mfr.:

Description:
RF Cable Assemblies RF Cable Assembly FA h 50 Ohms Z Key Code

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 8/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,61 € 21,61 €
18,37 € 183,70 €
17,28 € 432,00 €
15,16 € 758,00 €
14,40 € 1.440,00 €
14,35 € 3.587,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
FAKRA
Plug (Male)
Straight
FAKRA
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
3 GHz
RG-174
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 3 GHz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Length FAKRA to FAKRA Cable Assemblies

Amphenol RF Fixed Length FAKRA to FAKRA Cable Assemblies feature RG-58 and RG-174 flexible cables in various connector configurations available in several standard length options from 12 inches to five meters. These options and features are ideal for many automotive development applications. The cable assemblies utilize industry-standard FAKRA connectors, which are mechanically keyed and color-coded to avoid mismating during installation. The high-performance connectors support frequency rates through 3GHz. The assemblies are manufactured with state-of-the-art termination equipment, first to cut and strip the cable, then to securely terminate connectors to each end of the cable. Each FAKRA cable is individually tested to ensure high-quality standards.