095-909-173-048

Amphenol RF
523-095-909-173-048
095-909-173-048

Mfr.:

Description:
RF Cable Assemblies N Strt Plg to N Strt Plg LMR400 48in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,41 € 2.110,25 €
80,50 € 4.025,00 €
78,02 € 7.802,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
N
Plug (Male)
Straight
N
Plug (Male)
Straight
1.219 m (4 ft)
50 Ohms
6 GHz
LMR-400
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Nickel
IP Rating: IP67
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: ARC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 221,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ARC Ruggedised Fixed-Length Cable Assemblies

Amphenol RF ARC Ruggedised Fixed-Length Cable Assemblies are engineered specifically for superior performance in harsh environments. These cable assemblies include N-Type and TNC configurations and feature adhesive-lined multilayer heat-shrink tubing that offers better resistance against vibration and shock. The ruggedised cable assemblies also reinforce connector termination retention and cable flex rigidity. These cable assemblies are IP67 rated in both the mated and unmated condition and are available in standard and reverse polarity. The ruggedised cable assemblies are ideal for applications such as transportation, military, and construction.