095-909-164-024

Amphenol RF
523-095-909-164-024
095-909-164-024

Mfr.:

Description:
RF Cable Assemblies N-Type Plg to N-Type Pg 18GHz Cable 24in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,67 € 168,67 €
154,10 € 1.541,00 €
141,38 € 3.534,50 €
140,23 € 7.011,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
N
Plug (Male)
Straight
N
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
18 GHz
Blue
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATC-PS Phase Stable Test Cables

Amphenol RF ATC-PS Phase Stable Test Cables are amplitude/phase stable low loss test cables and are a full Amphenol solution. These pre-configured SMA and N-Type assemblies feature precision machined stainless steel connectors terminated to triple shielded, ultra-low loss cables manufactured by Times Microwave Systems, a division of Amphenol. The ATC-PS test cables are ideal for test and measurement applications up to 20GHz. These SMA and N-Type cable assemblies feature robust strain relief construction to ensure the stability of the center contact relative to the connector body. This rigidity allows for optimal performance and consistent phase stability.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.